-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN REC 22-18 AWG .0126 X .380 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8154
|
Newark | Pin Rec 22-18 0126Tpbr Rohs Compliant: Yes |Amp Te Connectivity 60884-3 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 | Buy Now |
DISTI #
571-60884-3
|
Mouser Electronics | Terminals PIN REC 22-18 0126TPBR RoHS: Compliant | 0 |
|
$0.5280 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60884-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60884-3
TE Connectivity
PIN REC 22-18 AWG .0126 X .380 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |