Part Details for 6089C SL001 by Alpha Wire
Overview of 6089C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6089C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8254
|
Newark | 6089C Slate 1000 Ft Rohs Compliant: Yes |Alpha Wire 6089C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,316.5200 | Buy Now |
DISTI #
6089CSL001-ND
|
DigiKey | MULT-PAIR 18 24AWG SLATE 304.8M Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.0091 | Buy Now |
DISTI #
602-6089C-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG9PR SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$3,008.7200 | Order Now |
DISTI #
73596332
|
RS | Communication & Control Cable, 24Awg/9Pr, Foil Shield, HDPE Slate | Alpha Wire 6089C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,009.0600 | RFQ |