Part Details for 609-1312-120F by Dialight
Overview of 609-1312-120F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-274MLB | Coilcraft Inc | General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 609-1312-120F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M9748
|
Newark | Led Panel Mount Indicator, Yellow, 9.3 Mm, 6 Vdc, 15 Ma, 90 Mcd, Ip66 Rohs Compliant: Yes |Dialight 609-1312-120F RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$5.0300 | Buy Now |
DISTI #
2266-609-1312-120F-ND
|
DigiKey | 9 MM AMBER LED PMI Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
177 In Stock |
|
$4.6600 / $4.8500 | Buy Now |
DISTI #
645-609-1312-120F
|
Mouser Electronics | LED Panel Mount Indicators 9 MM AMBER LED PMI RoHS: Compliant | 13 |
|
$4.5000 / $6.4700 | Buy Now |
DISTI #
74766746
|
RS | Panel mount indicator, 9MM, AMBER LED | Dialight 609-1312-120F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 173 |
|
$4.9600 / $6.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.1800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin RoHS: Compliant |
177 Partner Stock |
|
$4.9500 / $8.9300 | Buy Now |
DISTI #
609-1312-120F
|
TTI | LED Panel Mount Indicators 9 MM AMBER LED PMI RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.2900 / $4.3700 | Buy Now |
DISTI #
000000000001273041
|
Sager | LED Panel Mount Indicators 9 MM AMBER LED PMI Min Qty: 175 | 0 |
|
$4.3600 / $4.6800 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin RoHS: Compliant |
177 Partner Stock |
|
$4.9500 / $8.9300 | Buy Now |
Part Details for 609-1312-120F
609-1312-120F CAD Models
609-1312-120F Part Data Attributes
|
609-1312-120F
Dialight
Buy Now
Datasheet
|
Compare Parts:
609-1312-120F
Dialight
Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 6 V | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | NO |