Part Details for 609159330501000 by Kyocera AVX Components
Overview of 609159330501000 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 609159330501000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R7550
|
Newark | Connector Cover, Plastic, Accessory Type:Connector Cover, For Use With:9159 Series 5 Position Wire Plug, Connector Body Material:Nylon (Polyamide) Body, Product Range:9159 Series, Enclosure Material:Plastic Rohs Compliant: Yes |Avx Interconnect 609159330501000 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 | Buy Now |
DISTI #
478-5870-ND
|
DigiKey | CONN COVER FOR 9159 SERIES PLUGS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2788 In Stock |
|
$0.1539 / $0.3300 | Buy Now |
DISTI #
609159330501000
|
Avnet Americas | Connector Accessories 5POS Plug Wired Cover Nylon 46 White Bag - Bulk (Alt: 609159330501000) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1549 | Buy Now |
DISTI #
581-609159330501000
|
Mouser Electronics | Board to Board & Mezzanine Connectors 5 WAY COVER FOR PLUG RoHS: Compliant | 0 |
|
$0.1430 / $0.3300 | Order Now |
|
Future Electronics | 9159 Series 5 Way Plug Wire Cover RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.1420 / $0.1550 | Buy Now |
DISTI #
609159330501000
|
Avnet Abacus | (Alt: 609159330501000) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |