Part Details for 609176002021199 by Kyocera AVX Components
Overview of 609176002021199 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 609176002021199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9015
|
Newark | Strain Relief Cap, Accessory Type:Strain Relief Cap, For Use With:2 Pos 20-18 Awg 9176 Series Idc Connectors, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Product Range:9176 Series, Colour:White, Features:Wire Stop Rohs Compliant: Yes |Avx Interconnect 609176002021199 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 | Buy Now |
DISTI #
478-609176002021199-ND
|
DigiKey | CONN COVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
90 In Stock |
|
$0.2004 / $0.5000 | Buy Now |
DISTI #
609176002021199
|
Avnet Americas | Connector Accessories IDC Cap 2 POS Wire Stop Nylon 46 White - Bulk (Alt: 609176002021199) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2704 | Buy Now |
DISTI #
581-609176002021199
|
Mouser Electronics | Headers & Wire Housings IDC W2B CONN CAP 2WA Y RoHS: Compliant | 19992 |
|
$0.1950 / $0.4900 | Buy Now |
|
Future Electronics | Headers & Wire Housings IDC W2B CONN CAP 2WAY RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.1970 / $0.2100 | Buy Now |
DISTI #
609176002021199
|
Avnet Abacus | (Alt: 609176002021199) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 609176002021199
609176002021199 CAD Models
609176002021199 Part Data Attributes
|
609176002021199
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
609176002021199
Kyocera AVX Components
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED NYLON46 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Used With | 00-9176 CONNECTOR |