Part Details for 609177002027199 by Kyocera AVX Components
Overview of 609177002027199 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 609177002027199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6252
|
Newark | Fye Industrial - Falcon/Bulk Rohs Compliant: Yes |Kyocera Avx 609177002027199 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.2970 | Buy Now |
DISTI #
609177002027199-ND
|
DigiKey | CONN CAP WHT 9177 SERIES CONTACT Min Qty: 1600 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3256 | Buy Now |
DISTI #
609177002027199
|
Avnet Americas | Wire Stop Cap For 9177 Series 2Pos IDC Connector Nylon 46 White Bag - Bulk (Alt: 609177002027199) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3584 | Buy Now |
DISTI #
581-609177002027199
|
Mouser Electronics | Headers & Wire Housings 2.1-2.75mmDIA WIRE 2WAY WHITE RoHS: Compliant | 0 |
|
$0.2590 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.2540 | Buy Now |
DISTI #
609177002027199
|
Avnet Abacus | (Alt: 609177002027199) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 609177002027199
609177002027199 CAD Models
609177002027199 Part Data Attributes
|
609177002027199
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
609177002027199
Kyocera AVX Components
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED NYLON46 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Used With | 00-9177 CONNECTOR |