-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 RECEPTACLE 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2103
|
Newark | 250 Fast Rec 18-14 016Tpbr Rohs Compliant: Yes |Amp Te Connectivity 60938-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 | Buy Now |
DISTI #
A27655CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15051 In Stock |
|
$0.0685 / $0.2100 | Buy Now |
DISTI #
60938-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 16.63mm 7.62mm Tin Strip - Tape and Reel (Alt: 60938-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
571-60938-2
|
Mouser Electronics | Terminals 18-14 AWG .250 RCPT | 0 |
|
$0.0710 / $0.0740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0644 | Buy Now |
DISTI #
AMP60938-2
|
Heilind Electronics | 250 FAST REC 18-14 016TPBR | Americas - 0 in Stock54000 On Order |
|
$0.0717 / $0.0817 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 18-14 AWG TPBR RoHS: Compliant |
24000 On Order |
|
$0.0841 / $0.0862 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL, 2MM2 | 2672 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
60938-2
|
TTI | Terminals 18-14 AWG .250 RCPT Min Qty: 24000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0720 | Buy Now |
DISTI #
AMP60938-2
|
Interstate Connecting Components | 250 FAST REC 18-14 016TPBR | 018000 On Order |
|
$0.0717 / $0.0817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60938-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60938-2
TE Connectivity
FASTON .250 RECEPTACLE 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |