Part Details for 6095-0-00-21-00-00-38-0 by Mill-Max Mfg Corp
Overview of 6095-0-00-21-00-00-38-0 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-561MEW | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
PFL1609-561MEU | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 6095-0-00-21-00-00-38-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMX6095-0-00-21-00-00-380
|
Heilind Electronics | 6095-0-00-21-00-00-38-0 NAIL HD PIN | Americas - 697 in Stock |
|
Buy Now | |
DISTI #
MMX6095-0-00-21-00-00-380
|
Interstate Connecting Components | 6095-0-00-21-00-00-38-0 NAIL HD PIN | 232 |
|
Buy Now |
Part Details for 6095-0-00-21-00-00-38-0
6095-0-00-21-00-00-38-0 CAD Models
6095-0-00-21-00-00-38-0 Part Data Attributes
|
6095-0-00-21-00-00-38-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
6095-0-00-21-00-00-38-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |