6095-1-00-80-00-00-38-0
Mill-Max Mfg Corp
Description: PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT

Overview of 6095-1-00-80-00-00-38-0 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PFL1609-561MEW Coilcraft Inc General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
PFL1609-561ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
PFL1609-561MEU Coilcraft Inc General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 6095-1-00-80-00-00-38-0 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # MMX6095-1-00-80-00-00-380
Heilind Electronics   Americas - 75 in Stock
  • 1,000 $3.7692
  • 3,000 $1.5077
$1.5077 / $3.7692 Buy Now
DISTI # MMX6095-1-00-80-00-00-380
Interstate Connecting Components   25
  • 1,000 $3.7692
  • 3,000 $1.5077
$1.5077 / $3.7692 Buy Now

CAD Models for 6095-1-00-80-00-00-38-0 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6095-1-00-80-00-00-38-0 by Mill-Max Mfg Corp

6095-1-00-80-00-00-38-0
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
PFOA, PFOS, ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal Gender
MALE
Terminal and Terminal Block Type
PCB TERMINAL
Want to compare parts?
  1. 6095-1-00-80-00-00-38-0
    Mill-Max Mfg Corp
    PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
    VS

Related Parts for 6095-1-00-80-00-00-38-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6095-1-00-80-00-00-38-0 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6095-1-00-80-00-00-38-0 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 6095-1-00-80-00-00-38-0 would you like to use for your alert(s)?
  • Please alert me when 6095-1-00-80-00-00-38-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6095-1-00-80-00-00-38-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6095-1-00-80-00-00-38-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6095-1-00-80-00-00-38-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6095-1-00-80-00-00-38-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6095-1-00-80-00-00-38-0 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: