-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9mm2, BRASS, TIN FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C8756
|
Newark | Auto Mnl Sok 22-18 .0126Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 60951-1 Min Qty: 8 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$529.3800 / $559.0200 | Buy Now |
DISTI #
60951-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 60951-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | SOCKET, AUTOMOTIVE RoHS: Compliant | 0 |
|
$0.0780 / $0.1210 | Buy Now |
DISTI #
60951-1
|
Avnet Abacus | (Alt: 60951-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SOCKET, AUTOMOTIVE RoHS: Compliant | 0 |
|
$0.0780 / $0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60951-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60951-1
TE Connectivity
0.9mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.105 inch | |
Cable Entry-Min | 0.085 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP |