Part Details for 60A413C by Murata Power Solutions
Overview of 60A413C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 60A413C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-2457-1-ND
|
DigiKey | FIXED IND 41UH 5.6A 26 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$1.6600 / $1.6625 | Buy Now |
|
Future Electronics | Power Inductor (SMD), 41 uH, 10%, 5.6 A, Unshielded, 8.4 A, 22mm x 19mm x 12m RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.8700 / $1.9700 | Buy Now |
DISTI #
000000000003663221
|
Sager | Power Inductors - SMD 41 UH 5.6A Min Qty: 200 | 0 |
|
$1.8200 / $1.8700 | Buy Now |
Part Details for 60A413C
60A413C CAD Models
60A413C Part Data Attributes
|
60A413C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
60A413C
Murata Power Solutions
General Purpose Inductor, 41uH, 10%, 1 Element, SMD, 8775, CHIP, 8775, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 8775 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 8775 | |
Construction | Rectangular | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 41 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 19 mm | |
Package Style | SMT | |
Package Width | 22 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 8.4 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |