-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5.8uH, 10%, 1 Element, SMD, 8775, CHIP, 8775, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-2448-1-ND
|
DigiKey | FIXED IND 5.8UH 14.5A 5 MOHM SMD Min Qty: 200 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6625 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
DISTI #
000000000003663222
|
Sager | Power Inductors - SMD 5.8 UH 14.5A Min Qty: 200 | 0 |
|
$1.8200 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60A582C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
60A582C
Murata Power Solutions
General Purpose Inductor, 5.8uH, 10%, 1 Element, SMD, 8775, CHIP, 8775, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 8775 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 8775 | |
Construction | Rectangular | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 5.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 19 mm | |
Package Style | SMT | |
Package Width | 22 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 22 A | |
Self Resonance Frequency | 31 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 60A582C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60A582C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60A582C | General Purpose Inductor, 5.8uH, 10%, 1 Element, SMD, 8775, CHIP | Murata Manufacturing Co Ltd | 60A582C vs 60A582C |