Part Details for 60C24-N60-I10-AQ-DA by Advanced Energy Industries Inc
Overview of 60C24-N60-I10-AQ-DA by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60C24-N60-I10-AQ-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-60C24-N60-I10-AQ-DA-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,595.6000 | Buy Now |
DISTI #
60C24-N60-I10-AQ-D
|
Avnet Americas | Module DC-DC 1-OUT 0V to 60000V 1mA 60W Chassis Mount - Bulk (Alt: 60C24-N60-I10-AQ-D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,357.3572 | Buy Now |
DISTI #
324-60C24N60I10AQDA
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -60kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Arc quenching, Male DA-15 type connector | 0 |
|
$2,595.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,471.7800 / $2,646.9300 | Buy Now |