Part Details for 60C24-P125 by Advanced Energy Industries Inc
Overview of 60C24-P125 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60C24-P125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-60C24-P125-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,519.5600 | Buy Now |
DISTI #
60C24-P125
|
Avnet Americas | Module DC-DC 1-OUT 0V to 60000V 2.08mA 125W Chassis Mount - Bulk (Alt: 60C24-P125) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,392.6072 / $2,664.5764 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2,426.9600 / $2,604.0600 | Buy Now | |
DISTI #
60C24-P125
|
Avnet Americas | Module DC-DC 1-OUT 0V to 60000V 2.08mA 125W Chassis Mount - Bulk (Alt: 60C24-P125) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,392.6072 / $2,664.5764 | Buy Now |