Part Details for 60C24-P250-H-Z11 by Advanced Energy Industries Inc
Overview of 60C24-P250-H-Z11 by Advanced Energy Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60C24-P250-H-Z11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-60C24-P250-H-Z11-ND
|
DigiKey | HPC-SERIES DC TO HVDC CONVERTER, Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,945.4100 | Buy Now |
DISTI #
60C24-P250-H-Z11
|
Avnet Americas | Module DC-DC 1-OUT 0V to 60000V 4.17mA 250W PCB Mount - Bulk (Alt: 60C24-P250-H-Z11) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,797.0027 / $3,114.9400 | Buy Now |
DISTI #
324-60C24-P250-H-Z11
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Heatsink, PCB mouning standoffs RoHS: Compliant | 0 |
|
$2,945.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,837.1600 / $3,044.2000 | Buy Now |
DISTI #
60C24-P250-H-Z11
|
Avnet Americas | Module DC-DC 1-OUT 0V to 60000V 4.17mA 250W PCB Mount - Bulk (Alt: 60C24-P250-H-Z11) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,797.0027 / $3,114.9400 | Buy Now |
DISTI #
60C24-P250-H-Z11
|
Avnet Americas | Module DC-DC 1-OUT 0V to 60000V 4.17mA 250W PCB Mount - Bulk (Alt: 60C24-P250-H-Z11) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,797.0027 / $3,114.9400 | Buy Now |
Part Details for 60C24-P250-H-Z11
60C24-P250-H-Z11 CAD Models
60C24-P250-H-Z11 Part Data Attributes
|
60C24-P250-H-Z11
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
60C24-P250-H-Z11
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, UL | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.00417 A | |
Output Voltage-Max | 60000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES |