Part Details for 60C24-P60-H by UltraVolt Inc
Overview of 60C24-P60-H by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60C24-P60-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006116697
|
Sager | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Heatsink Min Qty: 1 | 0 |
|
$2,504.8300 / $2,557.9800 | Buy Now |