Part Details for 60D1-10-10-1-ZB-A by TE Connectivity
Overview of 60D1-10-10-1-ZB-A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60D-18D | Coilcraft Inc | SMPS Transformer, 6W, | |
POE60D-18L | Coilcraft Inc | SMPS Transformer, 6W, | |
POE60D-18B | Coilcraft Inc | SMPS Transformer, 6W, |
Price & Stock for 60D1-10-10-1-ZB-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60D1-10-10-1-ZB-A
|
Avnet Americas | Memory Metal Ring Adaptor for MIL-DTL-26482 Series I, PATT 105 and PATT 603 Connectors 10 Shell Size Straight - Bulk (Alt: 60D1-10-10-1-ZB-A) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.3600 / $113.8500 | Buy Now |
DISTI #
000000000005736798
|
Sager | Circular MIL Spec Strain Reliefs & Adapters 60D1-10-10-1-ZB-A | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.3600 / $113.8500 | Buy Now |
Part Details for 60D1-10-10-1-ZB-A
60D1-10-10-1-ZB-A CAD Models
60D1-10-10-1-ZB-A Part Data Attributes
|
60D1-10-10-1-ZB-A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60D1-10-10-1-ZB-A
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |