Part Details for 60D1-12-06F-ZB by TE Connectivity
Overview of 60D1-12-06F-ZB by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60D-18D | Coilcraft Inc | SMPS Transformer, 6W, | |
POE60D-18L | Coilcraft Inc | SMPS Transformer, 6W, | |
POE60D-18B | Coilcraft Inc | SMPS Transformer, 6W, |
Price & Stock for 60D1-12-06F-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC60D1-12-06F-ZB
|
Heilind Electronics | 60D1-12-06F-ZB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC60D1-12-06F-ZB
|
Interstate Connecting Components | 60D1-12-06F-ZB | 0 |
|
Buy Now |