60D2-16-08-1-B-A
TE Connectivity
Description: Connector Accessory

Overview of 60D2-16-08-1-B-A by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
POE60D-25L Coilcraft Inc SMPS Transformer, 6W,
POE60D-2 Coilcraft Inc PoE transformer, SMT, RoHS
POE60D-25LD Coilcraft Inc SMPS Transformer, 6W, ROHS COMPLIANT

Price & Stock for 60D2-16-08-1-B-A by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 60D2-16-08-1-B-A
Avnet Americas Memory Metal Ring Adaptor for MIL-DTL-26482 Series I, PATT 105 and PATT 603 Connectors 16 Shell Size 45° Angle - Bulk (Alt: 60D2-16-08-1-B-A) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
RFQ
Onlinecomponents.com   0
  • 7 $172.3400
  • 13 $114.2200
  • 19 $92.8000
  • 25 $90.9400
$90.9400 / $172.3400 Buy Now
Master Electronics   0
  • 7 $172.3400
  • 13 $114.2200
  • 19 $92.8000
  • 25 $90.9400
$90.9400 / $172.3400 Buy Now

CAD Models for 60D2-16-08-1-B-A by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 60D2-16-08-1-B-A by TE Connectivity

60D2-16-08-1-B-A
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Associated Backshell Mil-Specs
MIL-DTL-26482
Connector Support Type
CIRCULAR CONN ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
ALUMINUM ALLOY
Military Connector Accessory Name
BACKSHELL
Shell Sizes
16
Want to compare parts?
  1. 60D2-16-08-1-B-A
    TE Connectivity
    Connector Accessory
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60D2-16-08-1-B-A by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60D2-16-08-1-B-A by TE Connectivity

Select Manufacturer
Which Manufacturer of 60D2-16-08-1-B-A would you like to use for your alert(s)?
  • Please alert me when 60D2-16-08-1-B-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 60D2-16-08-1-B-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60D2-16-08-1-B-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 60D2-16-08-1-B-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60D2-16-08-1-B-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60D2-16-08-1-B-A by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: