Part Details for 60DI4100DQ30J by KEMET Corporation
Overview of 60DI4100DQ30J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 60DI4100DQ30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6316
|
Newark | 1 U 63V |Kemet 60DI4100DQ30J RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $0.7400 | Buy Now |
Part Details for 60DI4100DQ30J
60DI4100DQ30J CAD Models
60DI4100DQ30J Part Data Attributes
|
60DI4100DQ30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60DI4100DQ30J
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, 7120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 60DI4100DQ30J
This table gives cross-reference parts and alternative options found for 60DI4100DQ30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60DI4100DQ30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60DI4100JM30J | Film Capacitor, | KEMET Corporation | 60DI4100DQ30J vs R60DI4100JM30J |
60DI41005030J | Film Capacitor, | KEMET Corporation | 60DI4100DQ30J vs 60DI41005030J |
60DI4100JC30J | Film Capacitor, | KEMET Corporation | 60DI4100DQ30J vs 60DI4100JC30J |
R60DI4100JB30J | Film Capacitor, | KEMET Corporation | 60DI4100DQ30J vs R60DI4100JB30J |
R60DI4100JA30J | Film Capacitor, | KEMET Corporation | 60DI4100DQ30J vs R60DI4100JA30J |
R60DI4100AA30J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, 7120, | KEMET Corporation | 60DI4100DQ30J vs R60DI4100AA30J |
60DI41004030J | Film Capacitor, | KEMET Corporation | 60DI4100DQ30J vs 60DI41004030J |
60DI4100JA30J | Film Capacitor, | KEMET Corporation | 60DI4100DQ30J vs 60DI4100JA30J |
R60DI4100JH30J | Film Capacitor, | KEMET Corporation | 60DI4100DQ30J vs R60DI4100JH30J |
60DI4100JB30J | Film Capacitor, | KEMET Corporation | 60DI4100DQ30J vs 60DI4100JB30J |