Part Details for 60DN51005030J by KEMET Corporation
Overview of 60DN51005030J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 60DN51005030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60DN51005030J
|
TTI | Film Capacitors 63V 10 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$1.4800 / $1.8100 | Buy Now |
Part Details for 60DN51005030J
60DN51005030J CAD Models
60DN51005030J Part Data Attributes
|
60DN51005030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60DN51005030J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for 60DN51005030J
This table gives cross-reference parts and alternative options found for 60DN51005030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60DN51005030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60DN5100GY30J | Film Capacitor, | KEMET Corporation | 60DN51005030J vs R60DN5100GY30J |
R60DN5100JM30J | Film Capacitor, | KEMET Corporation | 60DN51005030J vs R60DN5100JM30J |
60DN5100CK30J | Film Capacitor, | KEMET Corporation | 60DN51005030J vs 60DN5100CK30J |
60DN5100DQ30J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | 60DN51005030J vs 60DN5100DQ30J |
R60DN51004030J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | 60DN51005030J vs R60DN51004030J |
R60DN5100JH30J | Film Capacitor, | KEMET Corporation | 60DN51005030J vs R60DN5100JH30J |
R60DN5100AA30J | Film Capacitor, Polyester, 63V, 10uF | KEMET Corporation | 60DN51005030J vs R60DN5100AA30J |
60DN5100JE30J | Film Capacitor, | KEMET Corporation | 60DN51005030J vs 60DN5100JE30J |
R60DN51005030J | Film Capacitor, Polyester, 63V, 10uF | KEMET Corporation | 60DN51005030J vs R60DN51005030J |
60DN5100JM30J | Film Capacitor, | KEMET Corporation | 60DN51005030J vs 60DN5100JM30J |