There are no models available for this part yet.
Overview of 60DN51505030K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 60DN51505030K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R60DN51505030K
|
TTI | Film Capacitors 63V 15 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.9800 | Buy Now |
CAD Models for 60DN51505030K by KEMET Corporation
Part Data Attributes for 60DN51505030K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
20 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for 60DN51505030K
This table gives cross-reference parts and alternative options found for 60DN51505030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60DN51505030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60DN5150JA30K | Film Capacitor, | KEMET Corporation | 60DN51505030K vs 60DN5150JA30K |
60DN5150JH30K | Film Capacitor, | KEMET Corporation | 60DN51505030K vs 60DN5150JH30K |
R60DN5150JM30K | Film Capacitor, | KEMET Corporation | 60DN51505030K vs R60DN5150JM30K |
60DN5150JC30K | Film Capacitor, | KEMET Corporation | 60DN51505030K vs 60DN5150JC30K |
R60DN5150AA30K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | 60DN51505030K vs R60DN5150AA30K |
R60DN5150GY30K | Film Capacitor, | KEMET Corporation | 60DN51505030K vs R60DN5150GY30K |
60DN5150GY30K | Film Capacitor, | KEMET Corporation | 60DN51505030K vs 60DN5150GY30K |
60DN5150JM30K | Film Capacitor, | KEMET Corporation | 60DN51505030K vs 60DN5150JM30K |
R60DN5150JA30K | Film Capacitor, | KEMET Corporation | 60DN51505030K vs R60DN5150JA30K |
R60DN5150JC30K | Film Capacitor, | KEMET Corporation | 60DN51505030K vs R60DN5150JC30K |