Part Details for 60F1-17-12-1-B-A by TE Connectivity
Overview of 60F1-17-12-1-B-A by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 60F1-17-12-1-B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60F1-17-12-1-B-A
|
Avnet Americas | Memory Ring Backshell for MIL-DTL-38999 Series II Connectors 17 Shell Size Straight - Bulk (Alt: 60F1-17-12-1-B-A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$48.4200 / $98.8300 | Buy Now | |
|
Master Electronics | 0 |
|
$48.4200 / $98.8300 | Buy Now |
Part Details for 60F1-17-12-1-B-A
60F1-17-12-1-B-A CAD Models
60F1-17-12-1-B-A Part Data Attributes
|
60F1-17-12-1-B-A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60F1-17-12-1-B-A
TE Connectivity
Circular Conn Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |