Part Details for 60F2-08A1JA-XXN by Fabco-Air
Overview of 60F2-08A1JA-XXN by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60F-25LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE60F-25LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE60F-25L | Coilcraft Inc | SMPS Transformer, 6W, |
Price & Stock for 60F2-08A1JA-XXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72237260
|
RS | Cylinder, tie rod, 6" bore, 8" stroke, cap flange, NFPA Series | Fabco-Air 60F2-08A1JA-XXN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$841.5100 | RFQ |