There are no models available for this part yet.
Overview of 60F2-20-10-1-B-A by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60F-25LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE60F-25LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE60F-25L | Coilcraft Inc | SMPS Transformer, 6W, |
Price & Stock for 60F2-20-10-1-B-A by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60F2-20-10-1-B-A
|
Avnet Americas | Memory Ring Backshell for MIL-DTL-38999 Series II Connectors 20 Shell Size 45° Angle - Bulk (Alt: 60F2-20-10-1-B-A) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 0 |
|
$95.1600 / $180.3300 | Buy Now | |||
DISTI #
000000000005737026
|
Sager | Circular MIL Spec Strain Reliefs & Adapters 60F2-20-10-1-B-A | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$95.1600 / $180.3300 | Buy Now |