Part Details for 60KEHD10AFPD by TE Connectivity
Overview of 60KEHD10AFPD by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60KEHD10AFPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7595
|
Newark | Power Line Filter, 3 Phase, 60A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 60KEHD10AFPD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$321.3600 / $345.1300 | Buy Now |
DISTI #
2266-60KEHD10AFPD-ND
|
DigiKey | LINE FILTER 440VAC 60A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$314.1900 / $332.6800 | Buy Now |
DISTI #
174-60KEHD10AFPD-ND
|
DigiKey | LINE FILTER 440VAC 60A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$297.2432 / $319.2600 | Buy Now |
DISTI #
1-1609969-4
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 60A 440V Terminal Block Flange Mount - Bulk (Alt: 1-1609969-4) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$257.2400 / $309.5600 | Buy Now |
DISTI #
655-60KEHD10AFPD
|
Mouser Electronics | Power Line Filters KEH 60A 2S SP DELTA 440 VAC RoHS: Compliant | 5 |
|
$297.2400 / $325.6500 | Buy Now |
DISTI #
72030153
|
RS | Filter, KEH 60A 2S SP DELTA 440 VAC | TE Connectivity 60KEHD10AFPD RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$345.0400 / $383.3800 | RFQ |
|
Onlinecomponents.com | KEH 60A 2S SP DELTA 440VAC |
5 Partner Stock |
|
$293.4100 / $316.1000 | Buy Now |
DISTI #
65087771
|
Verical | 3 Phase Filters Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$294.6300 / $311.9600 | Buy Now |
DISTI #
77319394
|
Verical | 3 Phase Filters Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$414.7640 | Buy Now |
DISTI #
1-1609969-4
|
TTI | Power Line Filters KEH 60A 2S SP DELTA 440VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$294.2700 / $309.8700 | Buy Now |
Part Details for 60KEHD10AFPD
60KEHD10AFPD CAD Models
60KEHD10AFPD Part Data Attributes:
|
60KEHD10AFPD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60KEHD10AFPD
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 60 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 6 mA | |
Length | 240 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 60 A | |
Rated Voltage | 440 V | |
Width | 140 mm |