Part Details for 60W33 by Molex
Overview of 60W33 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60W33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1414
|
Newark | 5-20R Fs Coverplate |Molex 60W33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$88.8000 / $109.0200 | Buy Now |
DISTI #
07H0111
|
Newark | 5-20R Fs Coverplate |Molex 60W33 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1100 / $100.8800 | Buy Now |
DISTI #
10211793
|
TestEquity LLC | Molex 60W33 Watertite Extreme Receptacle with Single Flip Coverplate, 2 Pole/3 Wire, NEMA 5-20, 125V | 21 |
|
$88.0300 | Buy Now |