Part Details for 61 0797 085 00 by Binder UK Ltd
Overview of 61 0797 085 00 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61 0797 085 00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61-0797-085-00
|
TME | Contact, female, silver plated, 0.35÷0.5mm2, 581,682, bulk, 1÷2mm Min Qty: 1 | 43 |
|
$0.3990 / $0.5610 | Buy Now |
DISTI #
66P2020
|
Bürklin Elektronik | Receptacle, 0.35-0.5 mm², crimp connection, silver-plated, 61 0797 085 00 Min Qty: 1 | 6 |
|
$29.0991 / $33.0288 | Buy Now |