-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, Momentary, Solder Lug Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-1746-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
238 In Stock |
|
$9.6487 / $15.8300 | Buy Now |
DISTI #
123-61-1100.0
|
Mouser Electronics | Switch Actuators PSHBUTN Actuator RoHS: Compliant | 594 |
|
$11.4000 / $15.2300 | Buy Now |
DISTI #
70029717
|
RS | Pushbutton Actuator, Square, Flush, MOMENTARY, IP65, Plastic, Black, 61 Series | EAO 61-1100.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2285 |
|
$11.0700 / $15.6000 | Buy Now |
DISTI #
61-1100.0
|
TME | Switch: body, 22mm, Stabl.pos: 1, IP65, flat, Pos: 2, Ø22.3mm, plastic Min Qty: 1 | 0 |
|
$7.7500 / $11.6100 | RFQ |
DISTI #
000000000000354317
|
Sager | Switch Actuators PSHBUTN Actuator Min Qty: 1 | 1143 |
|
$10.1300 / $12.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61-1100.0
EAO AG
Buy Now
Datasheet
|
Compare Parts:
61-1100.0
EAO AG
Special Switch, Momentary, Solder Lug Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | EAO | |
Actuator Length | 0.417 inch | |
Actuator Material | POLYETHERMIDE | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Center Contact Material | SILVER | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SNAP ACTION | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Termination Type | SOLDER LUG |