-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, Maintained, Solder Lug Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B1613
|
Newark | Switch Actuator, For Use With:Eao 61 Series Pushbutton Switches, Ip/Nema Rating:Ip65, Product Range:61 Series, Actuator Height:24Mm, Actuator Length:24Mm, Illumination:Illuminated, Mounting Hole Dia:22.3Mm, Switch Operation:On Rohs Compliant: Yes |Eao 61-1200.0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$13.4400 / $18.9300 | Buy Now |
DISTI #
1948-1752-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
290 In Stock |
|
$11.6400 / $18.4300 | Buy Now |
DISTI #
123-61-1200.0
|
Mouser Electronics | Switch Actuators PSHBUTN Actuator RoHS: Compliant | 591 |
|
$11.8000 / $17.6400 | Buy Now |
DISTI #
70029712
|
RS | Pushbutton Actuator, Square, Flush, MAINTAINED, LED Illuminative, Plastic, Black | EAO 61-1200.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$12.9200 / $18.2000 | Buy Now |
DISTI #
61-1200.0
|
TME | Switch: body, 22mm, Stabl.pos: 2, IP65, flat, Pos: 2, Ø22.3mm, plastic Min Qty: 1 | 8 |
|
$9.8900 / $15.0700 | Buy Now |
DISTI #
000000000000026486
|
Sager | Switch Actuators PSHBUTN Actuator Min Qty: 1 | 95 |
|
$12.5400 / $15.0500 | Buy Now |
DISTI #
3116098
|
Farnell | SWITCH, MAINTAINED RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 436 |
|
$19.4935 / $20.9531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61-1200.0
EAO AG
Buy Now
Datasheet
|
Compare Parts:
61-1200.0
EAO AG
Special Switch, Maintained, Solder Lug Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | EAO | |
Actuator Length | 0.417 inch | |
Actuator Material | POLYETHERMIDE | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Center Contact Material | SILVER | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SNAP ACTION | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Termination Type | SOLDER LUG |