There are no models available for this part yet.
Overview of 61-1A020-043 by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A02001TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right Angle, Dual row, 3.0mm pitch, 02 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for 61-1A020-043 by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74218838
|
RS | DSN20 INTERIOR RECEPTACLE POLY SIZE 1 20A 480 VAC 60 Hz | Meltric 61-1A020-043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2500 / $23.0500 | RFQ |