Part Details for 61-3A010-B-143 by MELTRIC Corporation
Overview of 61-3A010-B-143 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129953-A01002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 1.0m, 4 pair, 8 column, single pair cable assembly |
Price & Stock for 61-3A010-B-143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74218892
|
RS | DSN30 INTERIOR INLET BOTTOM POLY SIZE 2 30A 60 Hz | Meltric 61-3A010-B-143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3000 / $15.8500 | RFQ |