Part Details for 61-6441.4047 by EAO AG
Overview of 61-6441.4047 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-6441.4047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6232
|
Newark | Emergency Stop Sw, Spst-Nc, 5A, 250Vac, Contact Configuration:Spst-Nc, Switch Operation:Push-Pull, Switch Terminals:Quick Connect, Solder, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Eao 61-6441.4047 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9900 / $53.2300 | Buy Now |
DISTI #
1948-1780-ND
|
DigiKey | SWITCH E-STOP TWIST RESET Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
445 In Stock |
|
$34.1699 / $51.2000 | Buy Now |
DISTI #
123-61-6441.4047
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Switch emergency-stop twist release 1NC ST/PT, non illuminated, green indication ring RoHS: Compliant | 51 |
|
$34.1600 / $51.1900 | Buy Now |
DISTI #
71094084
|
RS | E-Stop,27mm, Twist-to-Release, ON-OFF,1NC, MAINT, Non-Illum, IP67,Arrow Legend, Solder | EAO 61-6441.4047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 165 |
|
$39.9700 / $51.9100 | Buy Now |
DISTI #
61-6441.4047
|
TME | Switch: emergency stop, 16mm, Stabl.pos: 2, NC, red, none, Pos: 2 Min Qty: 1 | 30 |
|
$25.7500 / $38.5300 | Buy Now |