Part Details for 61-9311.7 by EAO AG
Overview of 61-9311.7 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-9311.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J7257
|
Newark | Lens, Round, White, Lens Shape:Round, Switch Lens Colour:White, Product Range:61 Series, Collar Shape:Round, Colour:White, For Use With:Eao 61 Series Pushbutton Switches, Lens Diameter:18Mm Rohs Compliant: Yes |Eao 61-9311.7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.6400 | Buy Now |
DISTI #
1948-1847-ND
|
DigiKey | CONFIG SWITCH LENS CLEAR ROUND Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$2.9558 / $4.5700 | Buy Now |
DISTI #
123-61-9311.7
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators TRNSPRT Plastic Lens RoHS: Compliant | 7 |
|
$2.8300 / $4.5100 | Buy Now |
DISTI #
70029508
|
RS | Accessory, Lens, Flat, Plastic, Raised, Round, 15.8mm, Transparent, Clear Matte | EAO 61-9311.7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 17 |
|
$3.3500 / $4.4700 | Buy Now |
DISTI #
61-9311.7
|
TME | Actuator lens, 22mm, 61, transparent, plastic, Ø15.8mm Min Qty: 1 | 0 |
|
$2.5500 / $3.7900 | RFQ |
Part Details for 61-9311.7
61-9311.7 CAD Models
61-9311.7 Part Data Attributes
|
61-9311.7
EAO AG
Buy Now
|
Compare Parts:
61-9311.7
EAO AG
|
Samacsys Manufacturer | EAO |