-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8306
|
Newark | Emergency Stop Enclosure, 16Mm Mtg Hole, Accessory Type:Emergency-Stop Enclosure, For Use With:Emergency-Stop Pushbutton Switches, Product Range:- Rohs Compliant: Yes |Eao 61-9480.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$11.4800 | Buy Now |
DISTI #
1948-1867-ND
|
DigiKey | ENCLOSURE FOR EMERGENCY SWITCH G Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$21.1327 / $26.7200 | Buy Now |
DISTI #
123-61-9480.5
|
Mouser Electronics | Electrical Enclosures ENCLSR 16mm 65mm x 65mm x 57mm RoHS: Compliant | 0 |
|
$19.5000 / $23.8600 | Order Now |
DISTI #
70029600
|
RS | Pushbutton Enclosure,1 Hole,16mm, Yellow,65x65x57mm, IP66,Series 61 | EAO 61-9480.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$17.2800 / $24.3400 | Buy Now |
DISTI #
69106660
|
Verical | Switch Access Enclosure Push Button Switch Min Qty: 5 Package Multiple: 1 | Americas - 132 |
|
$13.7637 / $15.2639 | Buy Now |
DISTI #
61-9480.5
|
TME | Enclosure: for remote controller, IP66, X: 65mm, Y: 65mm, Z: 57mm Min Qty: 1 | 1 |
|
$16.5600 / $16.9000 | Buy Now |
DISTI #
3807449
|
element14 Asia-Pacific | EMERGENCY STOP ENCLOSURE, 16MM MTG HOLE RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$17.5830 / $18.5208 | Buy Now |
DISTI #
3807449
|
Farnell | EMERGENCY STOP ENCLOSURE, 16MM MTG HOLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 6 |
|
$23.6552 / $26.7651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy