Part Details for 61-9480.6 by EAO AG
Overview of 61-9480.6 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9480ASUZ-250 | Analog Devices | 8 bit 250 Msps 3V ADC | |
AD9480BSUZ-250 | Analog Devices | 8 bit 250 Msps 3V ADC | |
494-8025-061 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row HSD, 25 positions, open, adv mate, 4.75mm (0.187in), Header. |
Price & Stock for 61-9480.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M6763
|
Newark | Enclosure Grey 65X65X57 Plastic |Eao 61-9480.6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8400 / $23.7400 | Buy Now |
DISTI #
61-9480.6-ND
|
DigiKey | ENCLOSURE GRAY 65X65X57 PLASTIC Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7200 | Buy Now |
DISTI #
123-61-9480.6
|
Mouser Electronics | Enclosures, Boxes, & Cases PB ACT SQ CONV. RoHS: Compliant | 0 |
|
$22.6300 / $25.5800 | Order Now |
DISTI #
70029601
|
RS | Pushbutton Enclosure,1 Hole,16mm, Gray,65x65x57mm, IP66,For Series 61 | EAO 61-9480.6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8700 / $25.1700 | RFQ |
DISTI #
61-9480.6
|
TME | Enclosure: for remote controller, X: 65mm, Y: 65mm, Z: 57mm Min Qty: 1 | 2 |
|
$19.8700 / $22.6600 | Buy Now |
DISTI #
000000000002295137
|
Sager | Enclosures, Boxes, & Cases PB ACT SQ CONV. Min Qty: 1 | 0 |
|
$18.4300 / $22.6800 | Buy Now |