Part Details for 61-9600.0 by EAO AG
Overview of 61-9600.0 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9600DM/B | Rochester Electronics LLC | 9600DM/B |
Price & Stock for 61-9600.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J7276
|
Newark | Front Ring Black D24 Alu Rohs Compliant: Yes |Eao 61-9600.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $8.8500 | Buy Now |
DISTI #
1948-1871-ND
|
DigiKey | FRONT RING BLACK D24 ALU Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
21 In Stock |
|
$6.8894 / $10.7400 | Buy Now |
DISTI #
123-61-9600.0
|
Mouser Electronics | Switch Bezels / Switch Caps FRONT RING BLACK RoHS: Compliant | 7 |
|
$6.7700 / $10.3100 | Buy Now |
DISTI #
70291921
|
RS | Accessory, Front Bezel, Raised, Round,24mm, Aluminum, Black | EAO 61-9600.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8200 / $9.6100 | RFQ |
DISTI #
61-9600.0
|
TME | Ring, 61, Ø24mm, Body: black, aluminium Min Qty: 1 | 0 |
|
$5.8800 / $8.8100 | RFQ |
DISTI #
000000000000710682
|
Sager | Switch Bezels / Switch Caps FRONT RING BLACK Min Qty: 1 | 57 |
|
$6.6500 / $8.1800 | Buy Now |