Part Details for 61-9600.1 by EAO AG
Overview of 61-9600.1 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-9600.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4860
|
Newark | Front Ring, 24Mm, Natural, Accessory Type:Front Ring, For Use With:Eao 61 Series Pushbutton, Keylock And Selector 24Mm Actuators, Product Range:61 Series Rohs Compliant: Yes |Eao 61-9600.1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $6.7700 | Buy Now |
DISTI #
1948-1872-ND
|
DigiKey | FRONT RING NATURAL D24 ALU Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
42 In Stock |
|
$5.3786 / $8.1600 | Buy Now |
DISTI #
123-61-9600.1
|
Mouser Electronics | Switch Bezels / Switch Caps FRONT RING SMOKE RoHS: Compliant | 14 |
|
$5.3700 / $7.5900 | Buy Now |
DISTI #
70291922
|
RS | Accessory, Front Bezel, Raised, Round,24mm, Aluminum, Natural | EAO 61-9600.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3900 / $7.5900 | RFQ |
DISTI #
61-9600.1
|
TME | Ring, 61, Ø24mm, Body: natural, aluminium Min Qty: 1 | 6 |
|
$4.7200 / $7.0200 | Buy Now |
Part Details for 61-9600.1
61-9600.1 CAD Models
61-9600.1 Part Data Attributes
|
61-9600.1
EAO AG
Buy Now
|
Compare Parts:
61-9600.1
EAO AG
|
Samacsys Manufacturer | EAO |