Part Details for 61-9681.3 by EAO AG
Overview of 61-9681.3 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-9681.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J7277
|
Newark | Lens, Rectangular, Orange, Lens Shape:Rectangular, Switch Lens Colour:Orange, Product Range:61 Series, Collar Shape:Rectangular, Colour:Orange, For Use With:Eao 61 Series Pushbutton Switches, Lens Height:24Mm, Lens Width:30Mm Rohs Compliant: Yes |Eao 61-9681.3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.5500 | Buy Now |
DISTI #
1948-1896-ND
|
DigiKey | CONFIG SWITCH LENS ORANGE RECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
97 In Stock |
|
$2.8815 / $4.4600 | Buy Now |
DISTI #
123-61-9681.3
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators GRAY E-STOP ENCLSR 16mm IP66 RoHS: Compliant | 16 |
|
$2.4400 / $5.7000 | Buy Now |
DISTI #
70291930
|
RS | Accessory, Lens, Flat, Plastic, Flush, Rectangle, 18x24mm, Transp., Orange Matte | EAO 61-9681.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $5.7000 | RFQ |
DISTI #
61-9681.3
|
TME | Actuator lens, 22mm, 61, orange,transparent, plastic, 18x24mm Min Qty: 1 | 0 |
|
$2.4500 / $3.6700 | RFQ |
DISTI #
000000000000958521
|
Sager | Industrial Panel Mount Indicators / Switch Indicators GRAY E-STOP ENCLSR 16mm IP66 Min Qty: 1 | 0 |
|
$2.5900 / $3.1900 | Buy Now |
Part Details for 61-9681.3
61-9681.3 CAD Models
61-9681.3 Part Data Attributes
|
61-9681.3
EAO AG
Buy Now
|
Compare Parts:
61-9681.3
EAO AG
|
Samacsys Manufacturer | EAO |