There are no models available for this part yet.
Overview of 61-9930.4 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90099-307LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Latched Through Hole, Top Entry, Single Row, 7 position, 2.54mm (0.100in) Pitch. | |
10146099-304KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 4 position | |
10136993-001LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Receptacle, PF |
Price & Stock for 61-9930.4 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30B4875
|
Newark | Bezel, Pb/Keylock Sw, Flush, 24X24Mm, Product Range:- Rohs Compliant: Yes |Eao 61-9930.4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $6.1300 | Buy Now | |
DISTI #
1948-1928-ND
|
DigiKey | FRONT BEZEL-SET, FLUSH MOUNTING Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$5.5389 / $8.4100 | Buy Now | |
DISTI #
123-61-9930.4
|
Mouser Electronics | Switch Bezels / Switch Caps PANEL PLUG-REC BLK RoHS: Compliant | 1 |
|
$5.5300 / $7.8200 | Buy Now | |
DISTI #
70291957
|
RS | Accessory, Front Bezel Set, Indicator+Switch, Flush, Square,24x24mm, Plastic, Silver | EAO 61-9930.4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0300 / $6.3600 | RFQ | |
DISTI #
61-9930.4
|
TME | Button holder, 22mm, 61, 21x21mm, Face dim: 24x24mm, Body: silver Min Qty: 1 | 5 |
|
$5.1000 / $7.6800 | Buy Now | |
DISTI #
000000000000354509
|
Sager | Switch Bezels / Switch Caps PANEL PLUG-REC BLK Min Qty: 1 | 0 |
|
$5.2400 / $6.4500 | Buy Now |
CAD Models for 61-9930.4 by EAO AG
Part Data Attributes for 61-9930.4 by EAO AG
61-9930.4
EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|
Want to compare parts?
-
61-9930.4EAO AGVS
-