Part Details for 61.163.23.004 by TE Connectivity
Overview of 61.163.23.004 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61.163.23.004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4254
|
Newark | Circular Contact, Pin, Crimp, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp 923 Circular Connectors, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Intercontec Te Connectivity 61.163.23.004 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0800 / $16.4500 | Buy Now |
DISTI #
2452-61.163.23.004-ND
|
DigiKey | CONTACT PIN D=8MM CRIMP 16MM2 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-61.163.23.004
|
Mouser Electronics | Circular MIL Spec Connector contact pin d=8 mm, crimp 16 mm2 RoHS: Compliant | 0 |
|
$15.7100 / $20.0400 | Order Now |