Part Details for 61.6040003 by Italtronic srl
Overview of 61.6040003 by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61.6040003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-61.6040003
|
TME | Enclosure: wall mounting, X: 80mm, Y: 120mm, Z: 35mm, ABS, white Min Qty: 1 | 164 |
|
$5.1200 / $7.6300 | Buy Now |