Part Details for 61.6051000 by Italtronic srl
Overview of 61.6051000 by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61.6051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-61.6051000
|
TME | Enclosure: wall mounting, X: 80mm, Y: 120mm, Z: 25mm, ABS, white Min Qty: 1 | 50 |
|
$6.9600 / $9.2700 | Buy Now |