There are no models available for this part yet.
Overview of 61.7605-23 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76054-014LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 28 Positions, 2.54mm (0.100in) Pitch.. | |
76054-006LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 12 Positions, 2.54mm (0.100in) Pitch.. | |
76054-053LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 34 Positions, 2.54mm (0.100in) Pitch.. |
Price & Stock for 61.7605-23 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38Y7350
|
Newark | Wire, Silivoltr-1V Test Lead, 20 Awg, 0.5 Mm , 1.5 Kv, Blue, 82 Ft, 25 M Rohs Compliant: Yes |Staubli 61.7605-23 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 9 |
|
$65.7300 / $77.4300 | Buy Now | |
DISTI #
19J5883
|
Newark | Wire, Silivoltr-1V Test Lead, 20 Awg, 0.5 Mm , 1.5 Kv, Blue, 82 Ft, 25 M Rohs Compliant: Yes |Staubli 61.7605-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4400 / $16.0100 | Buy Now | |
DISTI #
SILI-1V/0.5BL
|
TME | Wire, Silivolt®-1V, 1x0.5mm2, stranded, Cu, silicone, blue, 1.5kV Min Qty: 1 | 294 |
|
$1.9700 / $3.2800 | Buy Now |