Part Details for 610.8050.034 by Altech Corporation
Overview of 610.8050.034 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
SER8050-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, Ferrite-Core, 3335, |
Price & Stock for 610.8050.034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8307
|
Newark | Limit Switch (5 Pcs. Min) |Altech 610.8050.034 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.1000 / $351.9900 | Buy Now |
DISTI #
1920-610.8050.034-ND
|
DigiKey | SWITCH LIMIT 5 PCS MIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$293.0000 | Buy Now |
DISTI #
845-610.8050.034
|
Mouser Electronics | Altech LIMIT SWITCH (5 PCS. MIN) | 0 |
|
$290.0800 / $321.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$257.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$260.3000 / $280.4300 | Buy Now |