There are no models available for this part yet.
Overview of 6100-390K-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100HMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100HMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100HDD#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for 6100-390K-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6100-390K-RC-ND
|
DigiKey | FIXED IND 39UH 3.08A 0.079OHM TH Min Qty: 480 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4899 | Buy Now | |
DISTI #
6100-390K-RC
|
Avnet Americas | Ind RF Choke 39uH 10% 100KHz 9.4Q-Factor Ferrite 3.08A RDL Tray - Boxed Product (Development Kits) (Alt: 6100-390K-RC) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$0.3566 / $0.4051 | Buy Now | |
DISTI #
652-6100-390K-RC
|
Mouser Electronics | RF Inductors - Leaded 39ohm 10% Radial RoHS: Compliant | 163 |
|
$0.4360 / $0.9400 | Buy Now | |
DISTI #
73201248
|
RS | Ind11x10.5mm,39uH10%3.08A, non-shdTHTray Packaging | Bourns 6100-390K-RC RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3732 / $0.5618 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.3732 / $0.5618 | Buy Now |
CAD Models for 6100-390K-RC by Bourns Inc
Part Data Attributes for 6100-390K-RC by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Cylindrical
|
Core Material
|
Ferrite
|
DC Resistance
|
0.079 Ω
|
Inductance-Nom (L)
|
39 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
4 mm
|
Lead Spacing
|
6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
11 mm
|
Package Length
|
10.5 mm
|
Package Style
|
Radial
|
Packing Method
|
Tray
|
Rated Current-Max
|
3.08 A
|
Self Resonance Frequency
|
9.4 MHz
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
10%
|