Part Details for 6100-392K-RC by Bourns Inc
Overview of 6100-392K-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805PS-392KLB | Coilcraft Inc | General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT | |
1008PS-392KLC | Coilcraft Inc | General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT | |
1812FS-392KLC | Coilcraft Inc | General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for 6100-392K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6100-392K-RC-ND
|
DigiKey | FIXED IND 3.9MH 320MA 6.62OHM TH Min Qty: 480 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4899 | Buy Now |
DISTI #
6100-392K-RC
|
Avnet Americas | 6100 Series Radial Lead RF Choke 3900uH ?10% Through Hole Tray - Boxed Product (Development Kits) (Alt: 6100-392K-RC) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$0.3566 / $0.4051 | Buy Now |
DISTI #
652-6100-392K-RC
|
Mouser Electronics | RF Inductors - Leaded 3.9K 10% Radial RoHS: Compliant | 348 |
|
$0.4440 / $0.9400 | Buy Now |
DISTI #
73201250
|
RS | Ind11x10.5mm,39uH10%3.08A, non-shdTHTray Packaging | Bourns 6100-392K-RC RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4950 / $0.5820 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3732 / $0.5618 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3732 / $0.5618 | Buy Now |
Part Details for 6100-392K-RC
6100-392K-RC CAD Models
6100-392K-RC Part Data Attributes
|
6100-392K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6100-392K-RC
Bourns Inc
General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 6.62 Ω | |
Inductance-Nom (L) | 3900 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 4 mm | |
Lead Spacing | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11 mm | |
Package Length | 10.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 0.9 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |