Part Details for 610002-000 by TE Connectivity
Overview of 610002-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Price & Stock for 610002-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
610002-000-ND
|
DigiKey | HEATSHRINK CAP FOR SPLICE BLACK Min Qty: 2000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1096 | Buy Now |
DISTI #
610002-000
|
Avnet Americas | D-300-12 - Bulk (Alt: 610002-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$3.6828 / $4.1580 | Buy Now |
DISTI #
73K2745
|
Avnet Americas | D-300-12 - Bulk (Alt: 73K2745) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 140 Partner Stock |
|
$3.8700 / $5.9700 | Buy Now |
DISTI #
71360173
|
RS | D-300-12 | TE Connectivity 610002-000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5900 / $4.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$3.8100 | Buy Now |
DISTI #
RYCD-300-12
|
Heilind Electronics | 4-1194823-0 | Americas - 0 in Stock |
|
$4.3677 | Buy Now |
|
Onlinecomponents.com | D-300-12 RoHS: Compliant | 0 |
|
$3.8000 / $10.6900 | Buy Now |
DISTI #
610002-000
|
TTI | Heat Shrink Cable Boots & End Caps D-300-12 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 72 In Stock |
|
$4.6400 | Buy Now |
DISTI #
610002-000
|
Avnet Americas | D-300-12 - Bulk (Alt: 610002-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$3.6828 / $4.1580 | Buy Now |
DISTI #
73K2745
|
Avnet Americas | D-300-12 - Bulk (Alt: 73K2745) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 140 Partner Stock |
|
$3.8700 / $5.9700 | Buy Now |
Part Details for 610002-000
610002-000 CAD Models
610002-000 Part Data Attributes:
|
610002-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
610002-000
TE Connectivity
HEAT SHRINK CAP FOR SPLICE .25"
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 4 Days | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL |