Part Details for 6100BP14A1955T by Johanson Technology Inc
Overview of 6100BP14A1955T by Johanson Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6100BP14A1955T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8665
|
Newark | 6.1Ghz Filt T&r /7 Inch Reel |Johanson Technology 6100BP14A1955T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 | Buy Now |
DISTI #
6100BP14A1955T
|
Avnet Asia | RF Filter Band Pass Filter 6.1GHz 0.9dB 15dB Paper T/R (Alt: 6100BP14A1955T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 6100BP14A1955T
6100BP14A1955T CAD Models
6100BP14A1955T Part Data Attributes
|
6100BP14A1955T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
6100BP14A1955T
Johanson Technology Inc
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 6147.5MHz, EIA STD PACKAGE SIZE 0603, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 6147.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.65 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.9 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Width | 0.8 mm |