Part Details for 6100UE 010U1000 by Belden Inc
Overview of 6100UE 010U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6100UE 010U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3218
|
Newark | 2 #14 Flrst Flrst/ Black |Belden 6100UE 010U1000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.8360 | Buy Now |
DISTI #
BEL8451-1000-ND
|
DigiKey | CABLE 2COND 14AWG BLACK Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7481 | Buy Now |
DISTI #
566-6100UE-U1000-10
|
Mouser Electronics | Multi-Conductor Cables 14AWG 2C STRAND 1000ft BOX BLACK RoHS: Compliant | 0 |
|
$756.5000 / $791.0700 | Order Now |
DISTI #
71669775
|
RS | Security & Sound Cable, Plenum-CL2P,14Awg/2c BC, UnShielded, LS-PVC, Black | Belden 6100UE 010U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$806.8900 | RFQ |